KYOCERA AVX 27pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole

Stock information currently inaccessible
RS Stock No.:
144-1951
Mfr. Part No.:
SR151A270JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

27pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 2.54 x 3.81mm

Length

3.81mm

Depth

2.54mm

Height

3.81mm

Series

SR

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Spacing

2.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy