KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface Surface Mount
- RS Stock No.:
- 144-1948
- Mfr. Part No.:
- 05085C104MAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 bag of 10 units)*
£7.35
(exc. VAT)
£8.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.735 | £7.35 |
*price indicative
- RS Stock No.:
- 144-1948
- Mfr. Part No.:
- 05085C104MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | LICC | |
| Length | 1.27mm | |
| Height | 1.02mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series LICC | ||
Length 1.27mm | ||
Height 1.02mm | ||
Maximum Operating Temperature 125°C | ||
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %
- KYOCERA AVX 100 nF 50V dc Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 100 nF -20/80 %, Axial
- KYOCERA AVX 100 nF -20/80 %, Through Hole
