KYOCERA AVX 100 nF, 50V dc, -20/80 %, Axial
- RS Stock No.:
- 144-1934
- Mfr. Part No.:
- SA105E104ZAR
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 144-1934
- Mfr. Part No.:
- SA105E104ZAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mount Type | Axial | |
| Dielectric | Z5U | |
| Tolerance | -20/80 % | |
| Minimum Operating Temperature | 10°C | |
| Series | SA | |
| Length | 4.32mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mount Type Axial | ||
Dielectric Z5U | ||
Tolerance -20/80 % | ||
Minimum Operating Temperature 10°C | ||
Series SA | ||
Length 4.32mm | ||
Maximum Operating Temperature 85°C | ||
SA Series
AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
