KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Axial

Stock information currently inaccessible
RS Stock No.:
144-1928
Mfr. Part No.:
SA105E104MAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

Z5U

Tolerance

±20%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Terminal Type

Axial

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy