KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

£8.55

(exc. VAT)

£10.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,100 unit(s) shipping from 30 September 2026
  • Plus 4,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.171£8.55
250 - 950£0.11£5.50
1000 - 2450£0.081£4.05
2500 +£0.07£3.50

*price indicative

RS Stock No.:
144-1916
Mfr. Part No.:
SR151C102KAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

100V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

SR

Length

3.81mm

Width

2.54mm

Standards/Approvals

RoHS, REACH

Height

3.81mm

Maximum Operating Temperature

125°C

Lead Spacing

2.5mm

Lead Diameter

0.51mm

SR Series


AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy