KYOCERA AVX 100 nF, 50 V, 50V dc, ±10 %, Through Hole, Through Hole
- RS Stock No.:
- 144-1909
- Mfr. Part No.:
- SR275C104KAR
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 144-1909
- Mfr. Part No.:
- SR275C104KAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Voltage | 50, 50V | |
| Mount Type | Through Hole, Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R, X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Standards/Approvals | RoHS | |
| Length | 6.6mm | |
| Height | 6.35mm | |
| Width | 4.06mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Voltage 50, 50V | ||
Mount Type Through Hole, Through Hole | ||
Packaging Bulk | ||
Dielectric X7R, X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Standards/Approvals RoHS | ||
Length 6.6mm | ||
Height 6.35mm | ||
Width 4.06mm | ||
Maximum Operating Temperature 125°C | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
