KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£318.00

(exc. VAT)

£381.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000£0.106£318.00
9000 +£0.103£309.00

*price indicative

RS Stock No.:
144-1898
Mfr. Part No.:
SR211C104KARTR1
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

SR

Length

5.08mm

Height

5.08mm

Width

3.18mm

Standards/Approvals

RoHS

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

0.51mm

SR Series


AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy