KYOCERA AVX 22 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 144-1895
- Mfr. Part No.:
- SR211A220JAR
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-1895
- Mfr. Part No.:
- SR211A220JAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | SR | |
| Height | 5.08mm | |
| Standards/Approvals | RoHS | |
| Width | 3.18mm | |
| Length | 5.08mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series SR | ||
Height 5.08mm | ||
Standards/Approvals RoHS | ||
Width 3.18mm | ||
Length 5.08mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 0.51mm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±1 %, Surface
