KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Radial
- RS Stock No.:
- 144-1892
- Mfr. Part No.:
- SR205E104MAR
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
£98.00
(exc. VAT)
£118.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 2000 | £0.098 | £98.00 |
| 3000 + | £0.095 | £95.00 |
*price indicative
- RS Stock No.:
- 144-1892
- Mfr. Part No.:
- SR205E104MAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | 10°C | |
| Series | SR | |
| Length | 5.08mm | |
| Width | 3.18mm | |
| Standards/Approvals | RoHS | |
| Height | 5.08mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Spacing | 2.5mm | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature 10°C | ||
Series SR | ||
Length 5.08mm | ||
Width 3.18mm | ||
Standards/Approvals RoHS | ||
Height 5.08mm | ||
Maximum Operating Temperature 85°C | ||
Lead Spacing 2.5mm | ||
Lead Diameter 0.51mm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %
