KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole
- RS Stock No.:
- 144-1886
- Mfr. Part No.:
- SR155E103MAR
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 144-1886
- Mfr. Part No.:
- SR155E103MAR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | Z5U | |
| Tolerance | ±20% | |
| Dimensions | 3.81 x 2.54 x 3.81mm | |
| Length | 3.81mm | |
| Depth | 2.54mm | |
| Height | 3.81mm | |
| Series | SR | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Radial | |
| Lead Spacing | 2.5mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 3.81 x 2.54 x 3.81mm | ||
Length 3.81mm | ||
Depth 2.54mm | ||
Height 3.81mm | ||
Series SR | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Radial | ||
Lead Spacing 2.5mm | ||
