KYOCERA AVX 20 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 144-1872
- Mfr. Part No.:
- SR151A200JAR
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 144-1872
- Mfr. Part No.:
- SR151A200JAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 20pF | |
| Voltage | 100V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS | |
| Height | 3.81mm | |
| Length | 3.81mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.5mm | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 20pF | ||
Voltage 100V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Width 2.54mm | ||
Standards/Approvals RoHS | ||
Height 3.81mm | ||
Length 3.81mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.5mm | ||
Lead Diameter 0.51mm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
