KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Axial Axial
- RS Stock No.:
- 144-1864
- Mfr. Part No.:
- SA111E104MAR
- Brand:
- KYOCERA AVX
Subtotal (5000 units, on reels of 5000)*
£325.00
(exc. VAT)
£390.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.065 | £325.00 |
*price indicative
- RS Stock No.:
- 144-1864
- Mfr. Part No.:
- SA111E104MAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Axial | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Axial | |
| Minimum Operating Temperature | 10°C | |
| Series | SA | |
| Width | 3.05mm | |
| Standards/Approvals | RoHS | |
| Length | 4.32mm | |
| Height | 4.32mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 0.45mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Packaging Tape & Reel | ||
Mount Type Axial | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Axial | ||
Minimum Operating Temperature 10°C | ||
Series SA | ||
Width 3.05mm | ||
Standards/Approvals RoHS | ||
Length 4.32mm | ||
Height 4.32mm | ||
Maximum Operating Temperature 85°C | ||
Lead Spacing 5.08mm | ||
Lead Diameter 0.45mm | ||
SA Series
AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Axial Axial
