KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
- RS Stock No.:
- 144-1861
- Mfr. Part No.:
- SA105C104KAR
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£4.00
(exc. VAT)
£4.80
(inc. VAT)
- RS Stock No.:
- 144-1861
- Mfr. Part No.:
- SA105C104KAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mounting Type | Axial | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2.54 x 4.32mm | |
| Length | 4.32mm | |
| Series | SA | |
| Terminal Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Axial | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.54 x 4.32mm | ||
Length 4.32mm | ||
Series SA | ||
Terminal Type Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||

