KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 % Axial
- RS Stock No.:
- 144-1858
- Mfr. Part No.:
- SA101C102KAR
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-1858
- Mfr. Part No.:
- SA101C102KAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Series | SA | |
| Length | 4.32mm | |
| Standards/Approvals | EU RoHS | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 0.45mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Axial | ||
Minimum Operating Temperature -55°C | ||
Series SA | ||
Length 4.32mm | ||
Standards/Approvals EU RoHS | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5.08mm | ||
Lead Diameter 0.45mm | ||
SA Series
AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
