KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
144-1847
Mfr. Part No.:
0508ZC105KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

1µF

Voltage

10V dc

Package/Case

0508 (1220M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.27 x 2 x 1.02mm

Length

1.27mm

Depth

2mm

Height

1.02mm

Series

LICC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy