KYOCERA AVX 82 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Subtotal (1 bag of 250 units)*

£7.75

(exc. VAT)

£9.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,250 unit(s), ready to ship
Units
Per unit
Per Bag*
250 +£0.031£7.75

*price indicative

RS Stock No.:
144-1415
Mfr. Part No.:
08055C823KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

82nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Mount Type

Surface

Packaging

Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Length

2.01mm

Standards/Approvals

No

Width

1.25mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy