KYOCERA AVX 12 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %

Subtotal (1 bag of 500 units)*

£5.50

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 179,500 unit(s), ready to ship
Units
Per unit
Per Bag*
500 +£0.011£5.50

*price indicative

RS Stock No.:
144-1354
Mfr. Part No.:
04025A120JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

12pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Packaging

Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Length

1mm

Height

0.56mm

Width

0.5mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX 0402 MLCC series


The 0402 series of SMD Capacitors are MADE from the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.

Available with different dielectric types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy