KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

Subtotal (1 reel of 15000 units)*

£75.00

(exc. VAT)

£90.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.005£75.00

*price indicative

RS Stock No.:
136-4988
Mfr. Part No.:
02016D105MAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

6.3V dc

Package/Case

0603

Mount Type

Surface

Packaging

Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Height

0.4mm

Length

0.6mm

Standards/Approvals

No

Width

0.3mm

Maximum Operating Temperature

85°C

Suppression Class

EIA Class II

AVX 0201 X5R Dielectric Capacitors


AVX 0201 X5R Dielectric is a general purpose dielectric for ceramic capacitors available in high capacitance values up to 100 μF. These ceramic multilayer capacitors MLCC have a temperature variation of capacitance that is within ±15% from -55 ºC to +85 ºC.Suited for decoupling and filtering applications. The X5R are Available in High Capacitance values (up to 100μF).

0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy