KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Surface Mount
- RS Stock No.:
- 136-4986
- Mfr. Part No.:
- 02013D102KAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 15000 units)*
£105.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.007 | £105.00 |
*price indicative
- RS Stock No.:
- 136-4986
- Mfr. Part No.:
- 02013D102KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Height | 0.33mm | |
| Length | 0.6mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | EIA Class II | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Height 0.33mm | ||
Length 0.6mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class EIA Class II | ||
AVX 0201 X5R Dielectric Capacitors
AVX 0201 X5R Dielectric is a general purpose dielectric for ceramic capacitors available in high capacitance values up to 100 μF. These ceramic multilayer capacitors MLCC have a temperature variation of capacitance that is within ±15% from -55 ºC to +85 ºC.Suited for decoupling and filtering applications. The X5R are Available in High Capacitance values (up to 100μF).
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- KYOCERA AVX 1 pF Multilayer Ceramic Capacitor ±0.25 %, Surface Surface Mount
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
