KYOCERA AVX 1 pF Multilayer Ceramic Capacitor, 25V dc, ±0.25 %, Surface Surface Mount
- RS Stock No.:
- 136-4972
- Mfr. Part No.:
- 02013A1R0CAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 15000 units)*
£510.00
(exc. VAT)
£615.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.034 | £510.00 |
*price indicative
- RS Stock No.:
- 136-4972
- Mfr. Part No.:
- 02013A1R0CAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±0.25 % | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Height | 0.33mm | |
| Length | 0.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | EIA Class I | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±0.25 % | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Height 0.33mm | ||
Length 0.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class EIA Class I | ||
AVX 0201 COG (NPO) Dielectric Capacitors
AVX 0201 COG (NPO) ceramic multilayer capacitors offer one of the most stable capacitor dielectrics, including lifetime capacitance change of less than ±0.1%, which is one-fifth of that shown by other dielectrics available. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films.C0G (NPO) formulations show no ageing characteristics. Operating temperature range -55 ºC to +125 ºC.
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KYOCERA AVX 1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
