KYOCERA AVX 3.3 nF, 100V dc, ±10 %, Surface
- RS Stock No.:
- 136-4403
- Mfr. Part No.:
- 12061C332KAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-4403
- Mfr. Part No.:
- 12061C332KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 3.3nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Height | 0.94mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 3.3nF | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Height 0.94mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
AVX 1206 X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KYOCERA AVX 3.3 nF ±10 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
