KYOCERA AVX 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
136-4379
Mfr. Part No.:
12065A391JAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

390pF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0 (C0G)

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Suppression Class

Class I

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy