KYOCERA AVX 2.7 nF Multilayer Ceramic Capacitor, 1.5kV dc, ±20 %, Surface
- RS Stock No.:
- 136-4033
- Mfr. Part No.:
- 1210SC272MAT1A
- Brand:
- KYOCERA AVX
Subtotal (1 bag of 25 units)*
£15.00
(exc. VAT)
£18.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 425 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | £0.60 | £15.00 |
*price indicative
- RS Stock No.:
- 136-4033
- Mfr. Part No.:
- 1210SC272MAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 2.7nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1.5kV dc | |
| Package/Case | 1210 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 3.3mm | |
| Height | 1.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 2.7nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1.5kV dc | ||
Package/Case 1210 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 3.3mm | ||
Height 1.8mm | ||
Maximum Operating Temperature 125°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.
16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Related links
- KYOCERA AVX 2.7 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 2.7nF MLCC SMD
- KYOCERA AVX 5.6 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 2.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Syfer Technology 2.2 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 4.7 nF Multilayer Ceramic Capacitor ±10 %
