KYOCERA AVX 1nF MLCC, 2kV dc V, ±20% , SMD
- RS Stock No.:
- 136-4025
- Mfr. Part No.:
- 1210GC102MAT1A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 136-4025
- Mfr. Part No.:
- 1210GC102MAT1A
- Brand:
- AVX
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 3.3 x 2.5 x 1.8mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.3mm | |
| Depth | 2.5mm | |
| Height | 1.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1nF | ||
Voltage 2kV dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 3.3 x 2.5 x 1.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.3mm | ||
Depth 2.5mm | ||
Height 1.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.
16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
