KYOCERA AVX 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 136-4022
- Mfr. Part No.:
- 12106D476MAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-4022
- Mfr. Part No.:
- 12106D476MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 1210 | |
| Construction | Multi-layer | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | 1210 | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3.3mm | |
| Height | 2.79mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 1210 | ||
Construction Multi-layer | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series 1210 | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3.3mm | ||
Height 2.79mm | ||
Maximum Operating Temperature 85°C | ||
AVX 1210 X5R Dielectric MLCC Series
AVX X5R Series multiylayer chip capacitors offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
Related links
- KYOCERA AVX 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 47 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %
