KYOCERA AVX 100μF MLCC, 6.3V dc V, ±10% , SMD
- RS Stock No.:
- 136-4019
- Mfr. Part No.:
- 12106D107KAT2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 136-4019
- Mfr. Part No.:
- 12106D107KAT2A
- Brand:
- AVX
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 100µF | |
| Voltage | 6.3V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2.79mm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 2.5mm | |
| Height | 2.79mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2.79mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 2.5mm | ||
Height 2.79mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
