KYOCERA AVX 15nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
136-1116
Mfr. Part No.:
12061C153KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

15nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.8mm

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy