KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, -20 to 80 %

Subtotal (1 bag of 250 units)*

£7.00

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1,750 left, ready to ship
  • Final 3,250 unit(s) shipping from 30 September 2026
Units
Per unit
Per Bag*
250 +£0.028£7.00

*price indicative

RS Stock No.:
136-0677
Mfr. Part No.:
08055G104ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Package/Case

0805

Packaging

Reel

Dielectric

Y5V

Tolerance

-20 to 80 %

Automotive Standard

No

Minimum Operating Temperature

-30°C

Termination Type

Surface Mount

Series

Standard

Length

2.01mm

Standards/Approvals

No

Width

1.25mm

Height

1.02mm

Maximum Operating Temperature

85°C

AVX 0805 Y5V Dielectric Capacitors


AVX 0805 Y5V Series Capacitors are ideal for general purpose use in a limited temperature range.These capacitors are ideal for decoupling applications within limited temperature range.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy