KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- RS Stock No.:
- 136-0650
- Mfr. Part No.:
- 2220HC103KAZ2A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 136-0650
- Mfr. Part No.:
- 2220HC103KAZ2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Voltage | 3kV dc | |
| Package/Case | 2220 (5750M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.7 x 5 x 2.29mm | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 2.29mm | |
| Suppression Class | Class II | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Voltage 3kV dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.7 x 5 x 2.29mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 2.29mm | ||
Suppression Class Class II | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
