KYOCERA AVX 150 pF Multilayer Ceramic Capacitor, ±1 %, Surface
- RS Stock No.:
- 135-9034
- Mfr. Part No.:
- 08055A151FAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-9034
- Mfr. Part No.:
- 08055A151FAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 150pF | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Height | 0.94mm | |
| Standards/Approvals | No | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 150pF | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Height 0.94mm | ||
Standards/Approvals No | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
AVX 0805 COG (NPO) Dielectric MLCC Capacitors
This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±1 % , Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor, 50V dc
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
