KYOCERA AVX 100 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

£13.25

(exc. VAT)

£15.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450£0.265£13.25
500 - 950£0.111£5.55
1000 +£0.109£5.45

*price indicative

RS Stock No.:
135-9009
Mfr. Part No.:
08055A101FAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

50V dc

Package/Case

0805

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Width

1.25mm

Length

2.01mm

Standards/Approvals

No

Height

0.94mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

AVX 0805 COG (NPO) Dielectric MLCC Capacitors


This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy