KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 135-8986
- Mfr. Part No.:
- 08055D105KAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 bag of 50 units)*
£8.00
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,550 unit(s) ready to ship
- Plus 1,650 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £0.16 | £8.00 |
*price indicative
- RS Stock No.:
- 135-8986
- Mfr. Part No.:
- 08055D105KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 1.25mm | |
| Length | 2.01mm | |
| Standards/Approvals | No | |
| Height | 1.52mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 1.25mm | ||
Length 2.01mm | ||
Standards/Approvals No | ||
Height 1.52mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 1 μF 50V dc Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface
