KYOCERA AVX 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

£13.50

(exc. VAT)

£16.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 1000£0.054£13.50
1250 - 2250£0.052£13.00
2500 +£0.051£12.75

*price indicative

RS Stock No.:
135-8612
Mfr. Part No.:
0805YC474KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

16V dc

Package/Case

0805

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.25mm

Standards/Approvals

No

Height

1.4mm

Length

2.01mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
SV

AVX 0805 MLCC Series


X7R formulations are called “temperature stable” Ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

• Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

• The capacitance change is non-linear

• AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking

• These high voltage chip designs exhibit low ESRs at high frequencies

• Reduced noise X5R versions available

• Low profile versions available

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy