KYOCERA AVX 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 135-8608
- Mfr. Part No.:
- 08056D226MAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 bag of 100 units)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,000 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £0.065 | £6.50 |
*price indicative
- RS Stock No.:
- 135-8608
- Mfr. Part No.:
- 08056D226MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | 7 in Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 1.25mm | |
| Height | 1.4mm | |
| Length | 2.1mm | |
| Standards/Approvals | RoHS | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging 7 in Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 1.25mm | ||
Height 1.4mm | ||
Length 2.1mm | ||
Standards/Approvals RoHS | ||
Suppression Class X5R | ||
Maximum Operating Temperature 85°C | ||
AVX X5R Dielectric Capacitors
AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
