KYOCERA AVX 220 nF Multilayer Ceramic Capacitor, 16V dc, Surface

Bulk discount available
View bulk pricing options

Subtotal (250 units, in bags of 250)*

£23.25

(exc. VAT)

£28.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship

Units
Per unit
Per Bag*
250 - 250£0.093£23.25
500 - 750£0.059£14.75
1000 +£0.057£14.25

*price indicative

RS Stock No.:
135-8364
Mfr. Part No.:
0603YG224ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

16V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

Y5V

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-30°C

Series

KAM

Width

0.81mm

Standards/Approvals

No

Length

1.6mm

Height

0.9mm

Maximum Operating Temperature

85°C

AVX Y5V Dielectric Capacitors


AVX Y5V Series Capacitors are Ideal for general purpose use in a limited temperature range.These capacitors are Ideal for decoupling applications within limited temperature range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy