KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

£1.55

(exc. VAT)

£1.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,250 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.031£1.55
250 - 950£0.022£1.10
1000 - 2450£0.017£0.85
2500 +£0.015£0.75

*price indicative

RS Stock No.:
135-8352
Mfr. Part No.:
06035L104K4T2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Multi-layer

Mount Type

Surface

Packaging

Reel

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

0603

Length

1.6mm

Height

0.9mm

Standards/Approvals

No

Width

0.81mm

Maximum Operating Temperature

150°C

COO (Country of Origin):
MY

AVX Automotive MLCC Capacitors


AVX automotive MLCCs were designed for use in applications up to 150°C. These capacitors are manufactured with a X8R and XL8 dielectric material. They are a highly reliable capacitor with low loss and stable capacitance over temperature. They are Ideal for automotive under the hood sensors and various industrial applications. AEC-Q200 qualified.

Features


Excellent Reliability

Low ESR/ESL

X8R and X8L are both AEC-Q200 qualified

Designed for use in applications up to 150°C

Applications


Automotive on engine applications

Oil exploration applications

Hybrid commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy