KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

£2.40

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 103,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800£0.012£2.40
1000 - 1800£0.008£1.60
2000 +£0.008£1.60

*price indicative

RS Stock No.:
135-6692
Mfr. Part No.:
04023C103JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

25V dc

Package/Case

0402

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Height

0.56mm

Width

0.5mm

Length

1mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX 0402 X7R Dielectric MLCC Series


AVX X7R Dielectric capacitors are called "temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy