KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface

Subtotal (1 bag of 500 units)*

£4.00

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 151,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.008£4.00

*price indicative

RS Stock No.:
135-6679
Mfr. Part No.:
04025C102MAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Width

0.5mm

Height

0.56mm

Length

1mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX 0402 X7R Dielectric MLCC Series


AVX X7R Dielectric capacitors are called "temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy