KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-6671
Mfr. Part No.:
04025A3R3CAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

3.3pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Standards/Approvals

No

Height

0.56mm

Width

0.5mm

Length

1mm

Maximum Operating Temperature

125°C

AVX 0402 COG (NPO) Dielectric MLCCs


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature

Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy