KYOCERA AVX 4.7μF MLCC, 4V dc V, SMD

Stock information currently inaccessible
RS Stock No.:
135-6669
Mfr. Part No.:
04024D475MAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

4.7µF

Voltage

4V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dimensions

1 x 0.5 x 0.71mm

Length

1mm

Depth

0.5mm

Height

0.71mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy