KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£13.70

(exc. VAT)

£16.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 119,600 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.137£13.70
500 - 900£0.105£10.50
1000 +£0.095£9.50

*price indicative

RS Stock No.:
135-6615
Mfr. Part No.:
06033C104JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

25V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Standards/Approvals

No

Width

0.81mm

Height

0.9mm

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

AVX X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called "temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy