KYOCERA AVX 6.8 pF Multilayer Ceramic Capacitor, 200V dc, 0.25 pF, Surface
- RS Stock No.:
- 135-6612
- Mfr. Part No.:
- 06032U6R8CAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 bag of 50 units)*
£6.65
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 5,950 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £0.133 | £6.65 |
*price indicative
- RS Stock No.:
- 135-6612
- Mfr. Part No.:
- 06032U6R8CAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 6.8pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Package/Case | 0603 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Width | 0.81mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 6.8pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Package/Case 0603 | ||
Packaging Reel | ||
Mount Type Surface | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Width 0.81mm | ||
Height 0.9mm | ||
Maximum Operating Temperature 125°C | ||
AVX Automotive MLCC Capacitors
AVX automotive MLCCs were designed for use in applications up to 150°C. These capacitors are manufactured with a X8R and XL8 dielectric material. They are a highly reliable capacitor with low loss and stable capacitance over temperature. They are Ideal for automotive under the hood sensors and various industrial applications. AEC-Q200 qualified.
Features
Excellent Reliability
Low ESR/ESL
X8R and X8L are both AEC-Q200 qualified
Designed for use in applications up to 150°C
Applications
Automotive on engine applications
Oil exploration applications
Hybrid commercial applications
Related links
- KYOCERA AVX 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount Surface Mount
- KYOCERA AVX 2.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
