KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

£3.20

(exc. VAT)

£3.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 700£0.064£3.20
750 - 1450£0.034£1.70
1500 - 2950£0.033£1.65
3000 +£0.032£1.60

*price indicative

RS Stock No.:
135-6609
Mfr. Part No.:
06033D105KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Standards/Approvals

No

Height

0.9mm

Width

0.81mm

Length

1.6mm

Maximum Operating Temperature

125°C

AVX X5R Dielectric Capacitors


AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy