KYOCERA AVX 10 pF Multilayer Ceramic Capacitor, 200V dc, ±2 %, Surface

Subtotal (1 bag of 50 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£0.10£5.00

*price indicative

RS Stock No.:
135-6605
Mfr. Part No.:
06032U100GAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Tolerance

±2 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

U

Height

0.9mm

Standards/Approvals

No

Width

0.81mm

Length

1.6mm

Maximum Operating Temperature

125°C

AVX Ultra Low ESR 0603 series


AVX U Series Ceramic capacitors have ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These capacitors provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. Capacitance 1.0 pF to 100 pF at 1 MHz

Applications


Ultra-low ESR Communications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy