KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-6603
Mfr. Part No.:
06032C471KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Package/Case

0603

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Width

0.81mm

Length

1.6mm

Height

0.9mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called "temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy