KYOCERA AVX 39 pF Multilayer Ceramic Capacitor, 100V dc, ±2 %, Surface

Stock information currently inaccessible
RS Stock No.:
135-6594
Mfr. Part No.:
06031U390GAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

39pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Construction

Multi-layer

Packaging

Reel

Mount Type

Surface

Tolerance

±2 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

0603

Height

0.9mm

Standards/Approvals

No

Width

0.81mm

Length

1.6mm

Maximum Operating Temperature

125°C

AVX C0G (NP0) Dielectric Capacitors


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature

Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy