KYOCERA AVX 39 pF Multilayer Ceramic Capacitor, 100V dc, ±1 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (100 units, in bags of 100)*

£38.30

(exc. VAT)

£46.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.383£38.30
500 - 900£0.368£36.80
1000 - 2400£0.348£34.80
2500 - 4900£0.318£31.80
5000 +£0.284£28.40

*price indicative

RS Stock No.:
135-6581
Mfr. Part No.:
06031A390FAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

39pF

Voltage

100V dc

Package/Case

0603

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Standards/Approvals

No

Width

0.81mm

Height

0.9mm

Length

1.6mm

Maximum Operating Temperature

125°C

AVX C0G (NP0) Dielectric Capacitors


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature

Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy