KYOCERA AVX 330 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

£11.00

(exc. VAT)

£13.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 750£0.044£11.00
1000 - 2250£0.041£10.25
2500 - 4750£0.037£9.25
5000 - 12250£0.033£8.25
12500 +£0.028£7.00

*price indicative

RS Stock No.:
135-6568
Mfr. Part No.:
06031A331J4T2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

330pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Height

0.9mm

Length

1.6mm

Width

0.81mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX C0G (NP0) Dielectric Capacitors


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature

Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy