KYOCERA AVX 5.6 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

Subtotal (1 bag of 100 units)*

£7.90

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.079£7.90

*price indicative

RS Stock No.:
135-6529
Mfr. Part No.:
06031C562JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

5.6nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Height

0.9mm

Width

0.81mm

Standards/Approvals

No

Length

1.6mm

Maximum Operating Temperature

125°C

AVX X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called "temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy