KYOCERA AVX 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
135-6510
Mfr. Part No.:
06031C472KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

4.7nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy